TDK B57238S100L2 technical specifications.
| Capacitance | 0.0028F |
| Current Rating | 5A |
| Diameter | 16mm |
| Dissipation Factor | 20% |
| Lead Diameter | 1mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 10R |
| Series | B57238S |
| Tolerance | 15% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57238S100L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.