TDK B57276-K123-A28 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 500mW |
| Packaging | Bulk |
| Rated Temperature | 80°C |
| Resistance Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57276-K123-A28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.