TDK B57276K123A30 technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for TDK B57276K123A30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.