TDK B57301K103A2 technical specifications.
| Diameter | 4.8mm |
| Length | 13mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Resistance | 3kR |
| Series | B57301K |
| Termination | Radial |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57301K103A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.