
The B57311V2101K60 is a surface mount resistor from TDK with an accuracy of 3% and a resistance of 100R. It has a package size of 0603 and a maximum operating temperature of 125°C. The resistor is available in a tape and reel packaging with 52000 units per package. It is suitable for use in applications where a high degree of accuracy and reliability are required. The resistor is not radiation hardened and has a tolerance of 10%. It is designed for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
| Accuracy | 3% |
| Package/Case | 0603 |
| Height | 0.9mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 52000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| Series | B573 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Weight | 0.000212oz |
| Width | 0.8mm |
| RoHS | Compliant |
