
The TDK B57364-S209-M is a component with a current rating of 16A and a depth of 7mm. It is lead free and compliant with RoHS regulations. The operating temperature range is from -25°C to 170°C, with a rated temperature of 25°C. The resistance is 2 ohms with a tolerance of 20%.
TDK B57364-S209-M technical specifications.
| Current Rating | 16A |
| Depth | 7mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Rated Temperature | 25°C |
| Resistance | 2R |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57364-S209-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.