
This 7.5A radial resistor from TDK has a resistance of 10 ohms with a tolerance of 20%. It is lead free and has a package diameter of 21mm and a thickness of 7mm. The resistor is rated for a maximum operating temperature of 170°C and a minimum operating temperature of -25°C. It is available in bulk packaging and is not radiation hardened. The resistor meets UL approval standards.
TDK B57364S100M technical specifications.
| Accuracy | 3% |
| Approvals | UL |
| Package/Case | Radial |
| Current Rating | 7.5A |
| Depth | 7mm |
| Diameter | 21mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Rated Temperature | 25°C |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 20% |
| Thickness | 7mm |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57364S100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.