TDK B57364S2409A002 technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Current Rating | 9.5A |
| Diameter | 21mm |
| Lead Diameter | 1mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 230V |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 4R |
| Series | 0 |
| Tolerance | 20% |
| Weight | 0.141096oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57364S2409A002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.