
TDK B57364S409M54 technical specifications.
| Current Rating | 9.5A |
| Diameter | 21mm |
| Lead Diameter | 1mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 750 |
| Packaging | Ammo Pack |
| Resistance | 4R |
| Series | B57364 |
| Tolerance | 20% |
| Weight | 0.141096oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57364S409M54 to view detailed technical specifications.
No datasheet is available for this part.