
This radial resistor has a resistance of 5 ohms with a tolerance of 20%. It can handle a maximum current of 8.5 amps and operates within a temperature range of -55°C to 170°C. The resistor is packaged in an ammo pack with 1500 units per package.
TDK B57364S509M54 technical specifications.
| Package/Case | Radial |
| Current Rating | 8.5A |
| Diameter | 21mm |
| Lead Diameter | 1mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Ammo Pack |
| Resistance | 5R |
| Series | B57364 |
| Tolerance | 20% |
| Weight | 0.141096oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57364S509M54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
