TDK B57464S209M000 technical specifications.
| Approvals | UL |
| Diameter | 1.024inch |
| Lead Pitch | 0.295inch |
| Packaging | Bulk |
| Resistance | 2R |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57464S209M000 to view detailed technical specifications.
No datasheet is available for this part.