TDK B57504K103A3 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 60mW |
| Mount | Free Hanging |
| Resistance Tolerance | 2% |
| Series | B57504 |
| RoHS | Compliant |
Download the complete datasheet for TDK B57504K103A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.