TDK B57540G145H technical specifications.
| Diameter | 0.8mm |
| Height | 1.4mm |
| Lead Diameter | 0.15mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Resistance | 1.4MR |
| Series | B57540G |
| Termination | Radial |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57540G145H to view detailed technical specifications.
No datasheet is available for this part.