TDK's B57540G145J resistor features a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The component has a resistance of 1.4MR with a tolerance of 5%. It is available in bulk packaging with 1000 units per package. The resistor has a diameter of 0.8mm and a height of 1.4mm, with a lead diameter of 0.15mm.
TDK B57540G145J technical specifications.
| Diameter | 0.8mm |
| Height | 1.4mm |
| Lead Diameter | 0.15mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 1.4MR |
| Series | B57540G |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57540G145J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.