TDK B57550G0202F technical specifications.
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 2000R |
| RoHS | Compliant |
Download the complete datasheet for TDK B57550G0202F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.