The B57550G0502F002 is a radial resistor from TDK with a maximum power dissipation of 32mW and a tolerance of 1%. It operates over a temperature range of -55°C to 200°C and is mounted through a hole. The resistor features nickel contact plating and is compliant with RoHS regulations.
TDK B57550G0502F002 technical specifications.
| Package/Case | Radial |
| Contact Plating | Nickel |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 32mW |
| Mount | Through Hole |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57550G0502F002 to view detailed technical specifications.
No datasheet is available for this part.