TDK B57550G103F2 technical specifications.
| Diameter | 1.3mm |
| Height | 2.2mm |
| Lead Diameter | 0.2mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Series | B57550G |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57550G103F2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.