The TDK B57550G202F2 resistor features a 2kR resistance value with a tolerance of 1%. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The resistor is packaged in a radial termination with a diameter of 1.3mm and a height of 2.2mm. It is available in quantities of 1000.
TDK B57550G202F2 technical specifications.
| Diameter | 1.3mm |
| Height | 2.2mm |
| Lead Diameter | 0.2mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Resistance | 2kR |
| Series | B57550G |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57550G202F2 to view detailed technical specifications.
No datasheet is available for this part.