TDK B57620-C222-J62 technical specifications.
| Accuracy | 3% |
| Package/Case | 0805 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | B57620 |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57620-C222-J62 to view detailed technical specifications.
No datasheet is available for this part.