The B57620C0331K162 is a surface mount resistor from TDK with a resistance of 330 ohms and a tolerance of 10%. It has a package quantity of 50,000 units and is packaged in tape and reel. The resistor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It measures 1.3mm in height, 2mm in length, and 1.25mm in width.
TDK B57620C0331K162 technical specifications.
| Package/Case | 0805 |
| Height | 1.3mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Resistance | 330R |
| Series | B57620 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57620C0331K162 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.