TDK B57861S0303F45 technical specifications.
| Accuracy | 0.3% |
| Package/Case | Epoxy |
| Height | 6.5mm |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57861S0303F45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.