TDK B57861S0504J030 technical specifications.
| Diameter | 2.41mm |
| Lead Diameter | 0.25mm |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Resistance | 50kR |
| Series | B57861S |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57861S0504J030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.