TDK B57863S302F040 technical specifications.
| Package/Case | Radial |
| Lead Diameter | 0.25mm |
| Lead Length | 43.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60mW |
| Reach SVHC Compliant | Yes |
| Resistance | 3kR |
| RoHS | Compliant |
Download the complete datasheet for TDK B57863S302F040 to view detailed technical specifications.
No datasheet is available for this part.