TDK B57863S502F040 technical specifications.
| Lead Length | 43.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for TDK B57863S502F040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.