TDK B57867S0103J040 technical specifications.
| Lead Diameter | 0.25mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Resistance | 10kR |
| Series | B57867S |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57867S0103J040 to view detailed technical specifications.
No datasheet is available for this part.