The B57867S0502F040 is a 5kR resistor from TDK with a diameter of 2.41mm and a tolerance of 1%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is available in a radial lead package and is compliant with RoHS regulations. It has a lead diameter of 0.25mm and a length of 6.5mm.
TDK B57867S0502F040 technical specifications.
| Diameter | 2.41mm |
| Lead Diameter | 0.25mm |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Series | B57867S |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57867S0502F040 to view detailed technical specifications.
No datasheet is available for this part.