TDK B57867S103F40 technical specifications.
| Body Diameter | 2.41mm |
| Package/Case | Radial |
| Lead Diameter | 0.2mm |
| Lead Length | 45mm |
| Max Power Dissipation | 60mW |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Series | B578 |
| RoHS | Compliant |
Download the complete datasheet for TDK B57867S103F40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.