TDK B57891S0103G009 technical specifications.
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Resistance | 10kR |
| Series | B57891S |
| Termination | Radial |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57891S0103G009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.