NTC Thermistors 10KD18-2.8x0.5-6.5 NTC THERM CLIP-ON
TDK B58100A0421A000 technical specifications.
| Diameter | 11mm |
| Height | 12mm |
| Length | 12.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Clip |
| Package Quantity | 400 |
| Packaging | Bulk |
| Resistance | 1.465kR |
| Series | B58100 |
| Termination | Radial |
| Tolerance | 2% |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B58100A0421A000 to view detailed technical specifications.
No datasheet is available for this part.