TDK B58601E3215B580 technical specifications.
| Height | 1.1mm |
| Length | 1.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Output Voltage | 5V |
| Package Quantity | 450 |
| Packaging | Waffle |
| Pressure Type | Gauge |
| Series | C32 |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B58601E3215B580 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.