TDK B59008C120A40 technical specifications.
| Package/Case | Radial |
| Depth | 3mm |
| Diameter | 3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 90°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59008C120A40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.