TDK B59406-B60-A40 technical specifications.
| Package/Case | Radial |
| Current Rating | 2.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance Tolerance | 28% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B59406-B60-A40 to view detailed technical specifications.
No datasheet is available for this part.