TDK B59701A0110A62 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 32V |
| Reach SVHC Compliant | Unknown |
| Resistance | 680R |
| RoHS | Compliant |
Download the complete datasheet for TDK B59701A0110A62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.