TDK B59750-B120-A70 technical specifications.
| Approvals | UL, VDE |
| Package/Case | Radial |
| Depth | 5mm |
| Diameter | 12.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 420V |
| Package Quantity | 500 |
| Packaging | Strip |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 12R |
| RoHS Compliant | Yes |
| Series | B59750 |
| Tolerance | 25% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59750-B120-A70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.