TDK B59801D090A40 technical specifications.
| Package/Case | Radial |
| Lead Diameter | 0.5mm |
| Lead Length | 32mm |
| Max Operating Temperature | 40°C |
| Operating Supply Voltage | 30V |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Series | B598 |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TDK B59801D090A40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
