TDK B59880-C80-A70 technical specifications.
| Package/Case | Radial |
| Construction | RADIAL |
| Current Rating | 30mA |
| Depth | 5mm |
| Hold Current | 30mA |
| Max Current Rating | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance Tolerance | 25% |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Trip Current | 70mA |
| RoHS | Compliant |
Download the complete datasheet for TDK B59880-C80-A70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.