TDK B59880C120A51 technical specifications.
| Contact Plating | Tin |
| Depth | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for TDK B59880C120A51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.