The TDK B59901-D60-A40 is a 30V radial lead free resistor with a resistance of 100R and a tolerance of 25%. It has a maximum operating temperature of 40°C and a minimum operating temperature of 0°C. The resistor is available in a bulk packaging quantity of 1000 and is RoHS compliant. It has a diameter of 8.5mm and a height of 20mm, making it suitable for through hole mounting on a PCB or screw mounting.
TDK B59901-D60-A40 technical specifications.
| Package/Case | Radial |
| Depth | 6.5mm |
| Diameter | 8.5mm |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole, PCB, Screw |
| Operating Supply Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | B59901 |
| Termination | Radial |
| Tolerance | 25% |
| Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TDK B59901-D60-A40 to view detailed technical specifications.
No datasheet is available for this part.