TDK B59950-C80-A70 technical specifications.
| Package/Case | Radial |
| Current Rating | 170mA |
| Hold Current | 170mA |
| Max Current Rating | 5.5A |
| Operating Supply Voltage | 80V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance Tolerance | 25% |
| RoHS Compliant | Yes |
| Trip Current | 340mA |
| RoHS | Compliant |
Download the complete datasheet for TDK B59950-C80-A70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.