TDK B59955C120A70 technical specifications.
| Package/Case | Radial |
| Current Rating | 5.5A |
| Depth | 3.5mm |
| Height | 17mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Mount | Through Hole |
| Packaging | Strip |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 800mR |
| Resistance Tolerance | 25% |
| Thickness | 3.5mm |
| Tolerance | 25% |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59955C120A70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.