TDK B59960C120A70 technical specifications.
| Current Rating | 250mA |
| Depth | 3.5mm |
| Diameter | 11mm |
| Lead Length | 35mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Strip |
| Radiation Hardening | No |
| Resistance Tolerance | 25% |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for TDK B59960C120A70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.