
The TDK B59965-C160-A70 is a radial through hole resistor with a current rating of 700mA and a maximum operating temperature of 125°C. It is available in a package quantity of 1000 units, packaged in bulk. The resistor has a resistance tolerance of 25% and is RoHS compliant. It can handle a maximum current rating of 4.3A and a trip current of 1.45A.
TDK B59965-C160-A70 technical specifications.
| Package/Case | Radial |
| Current Rating | 700mA |
| Depth | 3.5mm |
| Hold Current | 700mA |
| Max Current Rating | 4.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance Tolerance | 25% |
| RoHS Compliant | Yes |
| Trip Current | 1.45A |
| RoHS | Compliant |
Download the complete datasheet for TDK B59965-C160-A70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.