TDK B59965C120A70 technical specifications.
| Package/Case | Radial |
| Current Rating | 600mA |
| Depth | 3.5mm |
| Height | 21mm |
| Lead Length | 35mm |
| Length | 17.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Packaging | Strip |
| Reach SVHC Compliant | No |
| Resistance | 1.2R |
| Resistance Tolerance | 25% |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for TDK B59965C120A70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.