TDK B59985-C160-A70 technical specifications.
| Package/Case | Radial |
| Current Rating | 300mA |
| Depth | 3.5mm |
| Hold Current | 300mA |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 20V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Resistance Tolerance | 25% |
| RoHS Compliant | Yes |
| Trip Current | 600mA |
| RoHS | Compliant |
Download the complete datasheet for TDK B59985-C160-A70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.