TDK B62110A3069X022 technical specifications.
| Inside Diameter | 3.85mm |
| Mount | Cable |
| Outside Diameter | 5mm |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Series | B62110 |
| RoHS | Compliant |
Download the complete datasheet for TDK B62110A3069X022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.