TDK B62152A0007X030 technical specifications.
| Frequency | 250MHz |
| Inductance | 7.3uH |
| Inside Diameter | 1.7mm |
| Length | 7.25mm |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | B62152 |
| Test Frequency | 100MHz |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B62152A0007X030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.