TDK B62152A0008X030 technical specifications.
| Frequency | 250MHz |
| Inductance | 3.1uH |
| Inside Diameter | 0.8mm |
| Length | 3.6mm |
| Package Quantity | 20000 |
| Packaging | Bulk |
| Series | B62152 |
| Test Frequency | 100MHz |
| Tolerance | 30% |
| Width | 2.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B62152A0008X030 to view detailed technical specifications.
No datasheet is available for this part.