TDK B64290A0730X010 technical specifications.
| Diameter | 87mm |
| Height | 13.5mm |
| Series | B64290 |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for TDK B64290A0730X010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.