TDK B64290A711X830 technical specifications.
| Diameter | 206.8mm |
| Height | 26.8mm |
| Inductance | 5.5uH |
| Package Quantity | 2 |
| Series | B64290 |
| RoHS | Compliant |
Download the complete datasheet for TDK B64290A711X830 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.