TDK B64290L22X830 technical specifications.
| Diameter | 43.6mm |
| Height | 13.6mm |
| Inductance | 5uH |
| Material | Ferrite |
| RoHS | Compliant |
Download the complete datasheet for TDK B64290L22X830 to view detailed technical specifications.
No datasheet is available for this part.
